3M 3759 Series Ribbon Cable, Flat, 1.27 mm Pitch, 9
- RS Stock No.:
- 622-072
- Mfr. Part No.:
- 3759/09SF
- Manufacturer:
- 3M
Subtotal (3 units, in packs of 3)*
€339.60
(exc. VAT)
€417.71
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €339.60 | €113.20 |
*price indicative
- RS Stock No.:
- 622-072
- Mfr. Part No.:
- 3759/09SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 9 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3759 | |
| Standards/Approvals | UL, (UL) CL2, AWM 20267, FT1, AWM II A/B, National Electrical Code Article 725 | |
| Jacket Colour | Black | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 9 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3759 | ||
Standards/Approvals UL, (UL) CL2, AWM 20267, FT1, AWM II A/B, National Electrical Code Article 725 | ||
Jacket Colour Black | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Jacketed Flat Cable is a versatile cable for mass termination applications. Its 28 AWG wire on .050 inch centres and continuous split/bond construction enables mass termination to a broad range of IDC connectors.
Round construction permits easier routing
Zippable for branching or discrete terminations
Splice Free
RoHS compliant
Related links
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch, 50
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Jacketed 0.64 mm Pitch 100 ft Length
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 34
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 20
- 3M 3759 Series Ribbon Cable Flat 1.27 mm Pitch, 20
- 3M 3759 Series Ribbon Cable Flat 1.27 mm Pitch, 25
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch 300 ft Length