3M 3759 Series Ribbon Cable, Flat, 640 μm Pitch, 50, 100 ft Length
- RS Stock No.:
- 285-6228
- Distrelec Article No.:
- 155-63-753
- Mfr. Part No.:
- 7000031575
- Manufacturer:
- 3M
Subtotal (1 unit)*
€385.54
(exc. VAT)
€474.21
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.54 |
*price indicative
- RS Stock No.:
- 285-6228
- Distrelec Article No.:
- 155-63-753
- Mfr. Part No.:
- 7000031575
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 725V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 50 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3759 | |
| Conductor Type | Stranded | |
| Cable Length | 100ft | |
| Standards/Approvals | UL for USA and Canadian markets | |
| Jacket Colour | Black | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 725V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 50 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3759 | ||
Conductor Type Stranded | ||
Cable Length 100ft | ||
Standards/Approvals UL for USA and Canadian markets | ||
Jacket Colour Black | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round, Jacketed, Flat Cable has 28 AWG wire centres permits mass termination to broad line of IDC connectors. Available in continuous bond (non–split) wire for ease of cable fabrication.
Zippable for branching or discrete terminations
Round construction permits easier routing
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 91 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch, 37