3M 3759 Series Ribbon Cable, Flat, 1.27 mm Pitch, 15

Subtotal (1 unit)*

€139.05

(exc. VAT)

€171.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.05

*price indicative

RS Stock No.:
622-075
Mfr. Part No.:
3759/15SF
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

American Wire Gauge

28AWG

Number of Conductors

15

Conductor Type

Stranded

Series

3759

Jacket Material

PVC

Standards/Approvals

UL CL2 75C 28 AWG OR AWM 20267 3M NU C AWM II A/B 80C 300V FT1 EU <50V

Jacket Colour

Black

Maximum Operating Temperature

80°C

Fire Behaviour

FT1

Conductor Material

Tinned Copper

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Jacketed Flat Cable is a versatile cable for mass termination applications. Its 28 AWG wire on .050 inch centres and continuous split/bond construction enables mass termination to a broad range of IDC connectors.

Round construction permits easier routing

Zippable for branching or discrete terminations

Splice Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy