3M HF659 Series Ribbon Cable, Flat, 1.27 mm Pitch, 15, 275 ft Length
- RS Stock No.:
- 624-528
- Mfr. Part No.:
- HF659/15SF
- Manufacturer:
- 3M
Subtotal (1 pack of 9 units)*
€8,880.31
(exc. VAT)
€10,922.78
(inc. VAT)
- Ready to ship from 29 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8,880.31 | €986.701 |
*price indicative
- RS Stock No.:
- 624-528
- Mfr. Part No.:
- HF659/15SF
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 150V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 15 | |
| Conductor Type | Stranded | |
| Series | HF659 | |
| Jacket Material | Polyolefin | |
| Cable Length | 275ft | |
| Standards/Approvals | UL File No:E42769, LSZH (IEC 61034-2-2005, NF X 70-100-2-2006), UL Style No:22170, IEC 61249-2-21 | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | External: Cable Flame (Vertical) Per Ul758, Internal: Horizontal Flame per UL758 | |
| Size of Strands | 7AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 150V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 15 | ||
Conductor Type Stranded | ||
Series HF659 | ||
Jacket Material Polyolefin | ||
Cable Length 275ft | ||
Standards/Approvals UL File No:E42769, LSZH (IEC 61034-2-2005, NF X 70-100-2-2006), UL Style No:22170, IEC 61249-2-21 | ||
Jacket Colour Dark Grey | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour External: Cable Flame (Vertical) Per Ul758, Internal: Horizontal Flame per UL758 | ||
Size of Strands 7AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF659 Series Flat/Ribbon Cable, 275ft Cable Length, 15 Conductors - HF659/15SF
Features and Benefits:
• 28AWG stranded tin plated copper enables flexible conductor performance
• Screened construction reduces electromagnetic interference in installations
• Polyolefin jacket offers chemical resistance and reduced smoke characteristics
• Rated to 150V for low‑voltage signal and control applications
• Withstands continuous operation at 105°C aiding high‑temperature use
Applications
• Ideal for interconnects on automated assembly equipment
• Used for signal wiring in electronic test fixtures
• Can be used for loom runs in mechanical systems with space constraints
• Used with ribbon connectors on fine‑pitch board assemblies
How is the cable arranged to suit fine‑pitch connector systems?
What makes the conductors appropriate for frequent flexing during installation?
How does the cable manage fire and smoke concerns in installed equipment?
Can the cable be relied upon where temperature extremes occur?
What approvals support use in regulated electrical systems?
Related links
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch, 15
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length