3M 3539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 64, 300 ft Length
- RS Stock No.:
- 624-318
- Mfr. Part No.:
- 3539/64
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€1,462.34
(exc. VAT)
€1,798.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,462.34 | €487.447 |
*price indicative
- RS Stock No.:
- 624-318
- Mfr. Part No.:
- 3539/64
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 64 | |
| Jacket Material | PVC | |
| Series | 3539 | |
| Conductor Type | Stranded | |
| Cable Length | 300ft | |
| Standards/Approvals | RoHS 2005/95/EC, UL, AWM 2651, StylNo: 2651 | |
| Hi-Flex | Yes | |
| Jacket Colour | Grey, Black | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 64 | ||
Jacket Material PVC | ||
Series 3539 | ||
Conductor Type Stranded | ||
Cable Length 300ft | ||
Standards/Approvals RoHS 2005/95/EC, UL, AWM 2651, StylNo: 2651 | ||
Hi-Flex Yes | ||
Jacket Colour Grey, Black | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Medium Flex Life Cable is a flat cable that brings durability and reliability to a range of applications. With a flex life of 10 million cycles at a 1 3/4 in. diameter. This cable is built to endure repeated bending and twisting without compromising performance. It features 19 strands of tinned copper, which allow for extended flex life. Its PVC insulation material and non-pertinent jacket material further enhance its performance and longevity.
Great for tight spaces and complex routing requirements
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 16
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 60
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 50
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 40