3M 3770 Series Ribbon Cable, Flat, 1.27 mm Pitch, 20
- RS Stock No.:
- 622-109
- Mfr. Part No.:
- 3770/20
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€696.60
(exc. VAT)
€856.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €696.60 | €139.32 |
*price indicative
- RS Stock No.:
- 622-109
- Mfr. Part No.:
- 3770/20
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 20 | |
| American Wire Gauge | 26AWG | |
| Conductor Type | Stranded | |
| Jacket Material | TPE | |
| Series | 3770 | |
| Standards/Approvals | Style No: 20297, UL File No: E42769 | |
| Jacket Colour | Grey | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL Horizontal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 20 | ||
American Wire Gauge 26AWG | ||
Conductor Type Stranded | ||
Jacket Material TPE | ||
Series 3770 | ||
Standards/Approvals Style No: 20297, UL File No: E42769 | ||
Jacket Colour Grey | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL Horizontal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings optimal design flexibility and performance to applications. Its size 26 AWG wire on .050 inch centres allows for easy connection to a wide range of IDC connectors, making it a great choice for mass termination needs. The TPE insulation and non-pertinent jacket material add durability and protection.
TPE insulation provides excellent resistance to abrasion and chemicals
TPE insulation offers excellent longevity
RoHS compliant
Related links
- 3M 3770 Series Ribbon Cable 1.27 mm Pitch 181 m Length
- 3M 3770 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3770 Series Ribbon Cable 1.27 mm Pitch, 16
- 3M 3770 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch, 20