3M 3770 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16

Subtotal (1 pack of 10 units)*

€955.27

(exc. VAT)

€1,174.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€955.27€95.527

*price indicative

RS Stock No.:
624-517
Mfr. Part No.:
3770/16
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

American Wire Gauge

26AWG

Number of Conductors

16

Conductor Type

Stranded

Jacket Material

Thermoplastic Elastomer (Thermoplastic Polyolefin)

Series

3770

Standards/Approvals

Style No: 20297, UL File No: E42769

Jacket Colour

Grey

Conductor Material

Tinned Copper

Fire Behaviour

USA: UL Horizontal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings optimal design flexibility and performance to applications. Its size 26 AWG wire on .050 inch centres allows for easy connection to a wide range of IDC connectors, making it a great choice for mass termination needs. The TPE insulation and non-pertinent jacket material add durability and protection.

TPE insulation provides excellent resistance to abrasion and chemicals

TPE insulation offers excellent longevity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy