3M 3319 Series Ribbon Cable, 1.27 mm Pitch, 16
- RS Stock No.:
- 624-320
- Mfr. Part No.:
- 3319/16
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€3,637.92
(exc. VAT)
€4,474.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,637.92 | €363.792 |
*price indicative
- RS Stock No.:
- 624-320
- Mfr. Part No.:
- 3319/16
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 16 | |
| Jacket Material | PVC | |
| Series | 3319 | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Hi-Flex | Yes | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 16 | ||
Jacket Material PVC | ||
Series 3319 | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Hi-Flex Yes | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Flex Life Cable is excellent for dynamic applications requiring high cable flex life even when the cable must be folded repeatedly. Tested to 100 million flex cycles, and features 19 strands of a high-strength copper alloy wire providing flex life for dynamic applications in a flat ribbon configuration.
Zippable for branching or discrete termination
Black colour
RoHS compliant
Related links
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 14
- 3M 3319 Series Ribbon Cable 6
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20