3M 3319 Series Ribbon Cable, 1.27 mm Pitch, 6
- RS Stock No.:
- 622-049
- Mfr. Part No.:
- 3319/06SF
- Manufacturer:
- 3M
Subtotal (1 pack of 2 units)*
€865.99
(exc. VAT)
€1,065.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €865.99 | €432.995 |
*price indicative
- RS Stock No.:
- 622-049
- Mfr. Part No.:
- 3319/06SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 6 | |
| Jacket Material | PVC | |
| Series | 3319 | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Silver Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 6 | ||
Jacket Material PVC | ||
Series 3319 | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Silver Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Flex Life Cable is excellent for dynamic applications requiring high cable flex life even when the cable must be folded repeatedly. Tested to 100 million flex cycles, and features 19 strands of a high-strength copper alloy wire providing flex life for dynamic applications in a flat ribbon configuration.
Zippable for branching or discrete termination
Black colour
Splice free
RoHS compliant
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3319 Series Ribbon Cable 16
- 3M 3319 Series Ribbon Cable 14
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length