3M 8215 Series Ribbon Cable, Flat, 2.54 mm Pitch, 12, 100 ft Length

Subtotal (1 pack of 5 units)*

€1,117.19

(exc. VAT)

€1,374.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,117.19€223.438

*price indicative

RS Stock No.:
624-449
Mfr. Part No.:
8125/12
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

2.54mm

Voltage

300V

American Wire Gauge

24AWG

Number of Conductors

12

Conductor Type

Stranded

Jacket Material

PVC

Series

8215

Cable Length

100ft

Standards/Approvals

AWM 20462, UL File No.: E42769, FT1, Style No: 20462, RoHS Compliant, VW-1

Jacket Colour

Dark Grey

Maximum Operating Temperature

105°C

Fire Behaviour

VW-1 (Usa), FT1 (Canada)

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that delivers optimal performance for applications requiring a higher current carrying capability. Its excellent power transmission capabilities make it ideal for various industries. With size 24 AWG tinned stranded copper wire, it offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing, providing flexibility and convenience in installation.

Provides reliability and efficiency

Zippable for branching or discrete termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy