3M 3600X Series Ribbon Cable, Round, 36, 300 ft Length
- RS Stock No.:
- 624-451
- Mfr. Part No.:
- 3600B/36
- Manufacturer:
- 3M
Subtotal (2 units, in packs of 2)*
€2,161.90
(exc. VAT)
€2,659.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,161.90 | €1,080.95 |
*price indicative
- RS Stock No.:
- 624-451
- Mfr. Part No.:
- 3600B/36
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Voltage | 150V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 36 | |
| Series | 3600X | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300ft | |
| Standards/Approvals | N.E.C. 725, RoHS, UL (CL2, AWM IIA/B 80C 150V FT1) | |
| Jacket Colour | Beige | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | FT1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Voltage 150V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 36 | ||
Series 3600X | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300ft | ||
Standards/Approvals N.E.C. 725, RoHS, UL (CL2, AWM IIA/B 80C 150V FT1) | ||
Jacket Colour Beige | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour FT1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.
Twisted pairs are colour coded for easy identification
Beige Jacket
RoHS compliant
Related links
- 3M 3600X Series Ribbon Cable Discrete Wire Twisted Pair 36
- 3M 3600X Series Ribbon Cable Round Discrete Wire, 100
- 3M 3750 Series Ribbon Cable Shielded Discrete Wire, 10
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3759 Series Ribbon Cable Flat 1.27 mm Pitch 300 ft Length
- 3M HF659 Series Ribbon Cable Round Shielded 0.64 mm Pitch 275 ft Length