3M 3600X Series Ribbon Cable, Round, 36
- RS Stock No.:
- 624-393
- Mfr. Part No.:
- 3600B/36
- Manufacturer:
- 3M
Subtotal (1 unit)*
€379.73
(exc. VAT)
€467.07
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.73 |
*price indicative
- RS Stock No.:
- 624-393
- Mfr. Part No.:
- 3600B/36
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Round | |
| Voltage | 150V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 36 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3600X | |
| Standards/Approvals | UL: CL2, AWM IIA/B, RoHS, FT1, National Electrical Code Article 725 | |
| Jacket Colour | Grey, Beige, Black | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Round | ||
Voltage 150V | ||
Screened/Unscreened Screened | ||
Number of Conductors 36 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3600X | ||
Standards/Approvals UL: CL2, AWM IIA/B, RoHS, FT1, National Electrical Code Article 725 | ||
Jacket Colour Grey, Beige, Black | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.
Twisted pairs are colour coded for easy identification
Beige Jacket
RoHS compliant
Related links
- 3M 3600X Series Ribbon Cable Discrete Wire Round 300 ft Length
- 3M 3600X Series Ribbon Cable Round Discrete Wire, 100
- 3M 3750 Series Ribbon Cable Jacketed Discrete Wire 0.99 mm Pitch, 16
- 3M 3750 Series Ribbon Cable Shielded Discrete Wire, 10
- 3M 3600X Series Multi-Core Industrial Cable, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride