3M 3749 Series Ribbon Cable, Flat, 640 μm Pitch, 40
- RS Stock No.:
- 624-520
- Mfr. Part No.:
- 3749/40
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€696.72
(exc. VAT)
€856.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €696.72 | €139.344 |
*price indicative
- RS Stock No.:
- 624-520
- Mfr. Part No.:
- 3749/40
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 40 | |
| Conductor Type | Solid | |
| Series | 3749 | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS 2011/65/EU, Horizontal, CHINA RoHS | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | USA: UL Horizontal, Canada: FT2 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 40 | ||
Conductor Type Solid | ||
Series 3749 | ||
Jacket Material TPE | ||
Standards/Approvals RoHS 2011/65/EU, Horizontal, CHINA RoHS | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour USA: UL Horizontal, Canada: FT2 | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that offers exceptional performance and design flexibility for various applications. It delivers high signal density with its close spacing and excellent transmission properties due to its TPE insulation. With size 30 AWG solid conductors on .025 inch spacing. It allows for mass termination and can be zipped for branching or discrete termination. This cable is made with non-pertinent jacket material.
Easy to install and handle with its flat design
Helps ensure smooth and efficient data transfer
RoHS compliant
Related links
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 26
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 80
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 20
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 16
- 3M 3749 Series Ribbon Cable 640 μm Pitch, 60
- 3M 3749 Series Ribbon Cable 640 μm Pitch 300 ft Length
- 3M 3754 Series Ribbon Cable 640 μm Pitch, 40
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length