ERNI Flat/Ribbon Cable
- RS Stock No.:
- 629-635
- Distrelec Article No.:
- 143-62-644
- Mfr. Part No.:
- 839016-E
- Manufacturer:
- ERNI
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 629-635
- Distrelec Article No.:
- 143-62-644
- Mfr. Part No.:
- 839016-E
- Manufacturer:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Flat/Ribbon Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Flat/Ribbon Cable | ||
Standards/Approvals RoHS | ||
Related links
- ERNI Flat/Ribbon Cable
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 8 Series 100 mm Length Straight Female to Straight
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
