Molex 21039 Series Ribbon Cable, 24, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 685-031
- Mfr. Part No.:
- 21039-0409
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€215.71
(exc. VAT)
€265.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.71 | €2.696 |
*price indicative
- RS Stock No.:
- 685-031
- Mfr. Part No.:
- 21039-0409
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyamide | |
| Series | 21039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 24 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyamide | ||
Series 21039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 24 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper represents a sophisticated connection solution designed for versatile applications. With 24 circuits and a compact 1.00mm pitch, this jumper is engineered to deliver reliable connectivity in limited spaces. Ideal for flat flex cable deployments, it ensures a secure and efficient power and signal transfer within various electronic devices. Constructed with high-quality tin plating and compliant with industry standards, this product guarantees longevity and optimal performance across operational temperatures ranging from -40°C to +80°C. The cable features a manageable length of 0.152m, making it suitable for a variety of installations where space and flexibility are paramount.
24 circuits for enhanced functionality in compact environments
1mm pitch facilitates efficient space utilization
Constructed from high quality materials for durability and performance
Tin plating ensures longevity and reliable electrical connectivity
Suitable for flat flex cable applications, adding versatility
Meets industry standards for RoHS compliance, ensuring environmental safety
Designed for easy integration into various electronic devices
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
