Molex 21039 Series Ribbon Cable, 22, 1 mm Pitch, 305 mm Length
- RS Stock No.:
- 684-677
- Mfr. Part No.:
- 21039-0397
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€221.09
(exc. VAT)
€271.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €221.09 | €2.764 |
*price indicative
- RS Stock No.:
- 684-677
- Mfr. Part No.:
- 21039-0397
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 21039 | |
| Jacket Material | Polyamide | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 22 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 21039 | ||
Jacket Material Polyamide | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 22 | ||
- COO (Country of Origin):
- US
The Molex Premo-Flex™ FFC Jumper designed to provide a reliable connection in various applications requiring flexibility and efficiency. This jumper features 22 circuits with same-side contacts expertly engineered to ensure optimal performance in tight spaces. With a cable length of 0.305m and a thickness of 0.27mm it is ideal for applications that demand compact and lightweight solutions without compromising on quality. The tin (Sn) plating enhances conductivity while maintaining resistance to corrosion ensuring a stable connection over time. This product is compliant with RoHS directives reaffirming its commitment to environmental standards.
Compact design perfectly suited for tight spaces
Tin plating for enhanced conductivity and corrosion resistance
Flat Flex Cable type ensures flexibility while maintaining strength
Expertly engineered to comply with RoHS directives and environmental standards
Lightweight at 6.464 grams suitable for versatile applications
Easy to integrate into existing systems for a seamless upgrade
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex 21039 Series Ribbon Cable 26, 304.8 mm Length
