HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length

Image representative of range

Subtotal (1 unit)*

€93.44

(exc. VAT)

€114.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.44

*price indicative

RS Stock No.:
738-360
Mfr. Part No.:
09180147005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Flat Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

Number of Conductors

14

Jacket Material

PVC

Conductor Type

Wire

Series

SEK

Cable Length

30.48m

Standards/Approvals

RoHS

Jacket Colour

Multicolour

Hi-Flex

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Fire Behaviour

VW-1

Conductor Material

Copper

COO (Country of Origin):
DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with safety standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides a Compact design for space-constrained applications

PVC jacket offers protection against environmental factors

Cable length of 30.48 m allows for flexible installation options

Unshielded design simplifies installation and reduces costs

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Compliant with China RoHS and ELV standards for environmental safety

14 conductors enhance connectivity options for complex systems

Pitch of 1.27 mm allows for efficient insulation displacement termination

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

What is the cable length of this flat cable?


The cable length is 30.48 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy