HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 37, 30.48 m Length
- RS Stock No.:
- 744-329
- Mfr. Part No.:
- 09180377005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€351.66
(exc. VAT)
€432.54
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.66 |
*price indicative
- RS Stock No.:
- 744-329
- Mfr. Part No.:
- 09180377005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 37 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Twisted Pair | |
| Jacket Material | PVC | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Multicolour | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 37 | ||
American Wire Gauge 28AWG | ||
Conductor Type Twisted Pair | ||
Jacket Material PVC | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Multicolour | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with safety standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for versatile installation options
Unshielded design simplifies integration into systems
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Compliant with China RoHS and ELV standards for environmental safety
37 conductors enhance connectivity options in Compact spaces
Pitch of 1.27 mm facilitates efficient wiring in tight configurations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
Is this product suitable for low-voltage DC circuits?
Yes, this flat cable can be used in low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
This flat cable is not specifically designed for outdoor or harsh environments.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
