HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 6, 30.48 m Length
- RS Stock No.:
- 740-909
- Mfr. Part No.:
- 09180067005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€134.90
(exc. VAT)
€165.93
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.90 |
*price indicative
- RS Stock No.:
- 740-909
- Mfr. Part No.:
- 09180067005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 6 | |
| Series | SEK | |
| Conductor Type | Twisted Pair | |
| Jacket Material | PVC | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 6 | ||
Series SEK | ||
Conductor Type Twisted Pair | ||
Jacket Material PVC | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for flexible installation options
Unshielded design simplifies integration in various systems
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in colder environments
Compliant with China RoHS and ELV standards for environmental safety
Six conductors enhance connectivity options for complex systems
Pitch of 1.27 mm facilitates easy termination and connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What is the cable length of this flat cable?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M 3365 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
