HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length

Image representative of range

Subtotal (1 unit)*

€425.00

(exc. VAT)

€522.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€425.00

*price indicative

RS Stock No.:
740-911
Mfr. Part No.:
09180147006
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

14

Series

SEK

Jacket Material

PVC

Conductor Type

Twisted Pair

Cable Length

30.48m

Standards/Approvals

UL 94 VW-1

Jacket Colour

Multicolour

Hi-Flex

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Fire Behaviour

VW-1

Conductor Material

Copper

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed to provide reliable connections in various applications. This flat cable features a copper conductor and is suitable for environments requiring efficient signal transmission.

Features & Benefits


Copper cable ensures excellent conductivity and reliable performance

Twisted pair design reduces crosstalk for improved signal integrity

AWG 28/7 provides a balance of flexibility and durability

PVC jacket offers protection against environmental factors

Cable length of 30.48 m allows for versatile installation options

Unshielded construction simplifies installation in non-critical environments

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in colder conditions

Compliant with RoHS and UL standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this flat cable is 300 Vrms.

Is this product suitable for low-voltage DC circuits?


Yes, this flat cable can be used in low-voltage DC circuits.

Can this be used outdoors or in harsh environments?


This flat cable is designed for indoor use and may not be suitable for harsh outdoor environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy