HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 26, 30.48 m Length
- RS Stock No.:
- 740-917
- Mfr. Part No.:
- 09180267008
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€333.86
(exc. VAT)
€410.65
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.86 |
*price indicative
- RS Stock No.:
- 740-917
- Mfr. Part No.:
- 09180267008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Twisted Pair | |
| Jacket Material | PVC | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL PLCC/CL2 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 26 | ||
American Wire Gauge 28AWG | ||
Conductor Type Twisted Pair | ||
Jacket Material PVC | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals UL PLCC/CL2 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and reliability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers durability and resistance to environmental factors
Cable length of 30.48 m allows for flexible installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unshielded design simplifies installation and reduces costs
CE and UL 1581 compliance guarantees adherence to safety standards
Fire behaviour rated VW-1 enhances safety in case of fire
26 conductors with a pitch of 1.27 mm enable efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and UL 1581 standards.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
