3M HF539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 30.48 m Length
- RS Stock No.:
- 622-112
- Mfr. Part No.:
- HF539/26
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€1,287.97
(exc. VAT)
€1,584.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,287.97 | €257.594 |
*price indicative
- RS Stock No.:
- 622-112
- Mfr. Part No.:
- HF539/26
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 26 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyolefin | |
| Series | HF539 | |
| Cable Length | 30.48m | |
| Standards/Approvals | China RoHS, RoHS 2011/65/EU | |
| Jacket Colour | Grey | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 19AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 26 | ||
Conductor Type Stranded | ||
Jacket Material Polyolefin | ||
Series HF539 | ||
Cable Length 30.48m | ||
Standards/Approvals China RoHS, RoHS 2011/65/EU | ||
Jacket Colour Grey | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Size of Strands 19AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF539 Series Ribbon Cable, 30.48m Cable Length, 26 Conductors - HF539/26
This ribbon cable is a multi-conductor flat cable designed to interconnect equipment in industrial and electronic assemblies. It delivers a compact, flexible wiring solution for signal and low-voltage distribution in control cabinets, harnesses and internal device wiring, operating across a wide temperature span.
Features and Benefits:
• 26 conductors provide dense parallel wiring for Compact assemblies
• 1.27mm pitch supports fine-pitch connector terminations
• 28AWG tin-plated stranded cores enhance conductivity and Flexibility
• 19-strand cores increase Flex life for repeated movement
• Polyolefin grey jacket offers halogen-free fire behaviour for safety
• Rated to 300V enabling common control and signal voltages
• 1.27mm pitch supports fine-pitch connector terminations
• 28AWG tin-plated stranded cores enhance conductivity and Flexibility
• 19-strand cores increase Flex life for repeated movement
• Polyolefin grey jacket offers halogen-free fire behaviour for safety
• Rated to 300V enabling common control and signal voltages
Applications
• Suitable for ribbon-to-board connections with 1.27mm pitch connectors
• Ideal for internal wiring in automation control cabinets
• Used for harnessing in test equipment and measurement rigs
• Can be used for flexible interconnects in electromechanical assemblies
• Used with cable carriers where frequent bending occurs
• Ideal for internal wiring in automation control cabinets
• Used for harnessing in test equipment and measurement rigs
• Can be used for flexible interconnects in electromechanical assemblies
• Used with cable carriers where frequent bending occurs
What temperature range can it tolerate in continuous use?
It can operate between -40°C and 105°C, allowing use in environments with wide thermal variation.
How long is the supplied cable run?
The available length is 30.48 m, permitting extended internal routing without splicing.
Is the conductor construction suitable for frequent motion applications?
Yes, the conductors are stranded with 19 strands each and the cable is specified as hi-flex to withstand repeated bending.
Does the cable include individual screening or an overall shield?
The cable is unscreened and does not incorporate an overall conductive shield.
What standards or approvals relate to material restrictions?
It is compliant with RoHS 2011/65/EU and meets China RoHS requirements.
Related links
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M 3756 Series Flat Cable 640 μm Pitch 30.48 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length