HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 15, 30.48 m Length
- RS Stock No.:
- 742-859
- Mfr. Part No.:
- 09180157005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€103.45
(exc. VAT)
€127.24
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.45 |
*price indicative
- RS Stock No.:
- 742-859
- Mfr. Part No.:
- 09180157005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 15 | |
| American Wire Gauge | 28AWG | |
| Series | SEK | |
| Jacket Material | PVC | |
| Conductor Type | Twisted Pair | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Multicolour | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 15 | ||
American Wire Gauge 28AWG | ||
Series SEK | ||
Jacket Material PVC | ||
Conductor Type Twisted Pair | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Multicolour | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for flexible installation options
Unshielded design simplifies integration in various systems
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Compliant with China RoHS and ELV standards for environmental safety
15 conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy termination and connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
Is this product suitable for low-voltage DC circuits?
Yes, this flat cable can be used in low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
The PVC jacket provides some protection, but suitability for outdoor use depends on specific conditions.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
