HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 24, 30.48 m Length

Image representative of range

Subtotal (1 unit)*

€227.99

(exc. VAT)

€280.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€227.99

*price indicative

RS Stock No.:
744-325
Mfr. Part No.:
09180247005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

24

Series

SEK

Jacket Material

PVC

Conductor Type

Twisted Pair

Cable Length

30.48m

Standards/Approvals

RoHS

Jacket Colour

Multicolour

Hi-Flex

No

Fire Behaviour

VW-1

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and reliability

AWG 28/7 provides a Compact design for space-constrained applications

PVC jacket offers durability and resistance to environmental factors

Cable length of 30.48 m allows for flexible installation options

Unshielded design simplifies installation in non-interference environments

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold conditions

Compliant with China RoHS and ELV standards for environmental safety

24 conductors enable versatile connectivity for complex systems

Pitch of 1.27 mm facilitates easy integration into various devices

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

What is the cable length of this flat cable?


The cable length is 30.48 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy