HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 40, 30.48 m Length
- RS Stock No.:
- 742-867
- Mfr. Part No.:
- 09180407001900
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€403.62
(exc. VAT)
€496.45
(inc. VAT)
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.62 |
*price indicative
- RS Stock No.:
- 742-867
- Mfr. Part No.:
- 09180407001900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Jacket Material | Polyolefin | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series SEK | ||
Jacket Material Polyolefin | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination, this flat cable is designed for reliable electrical connections in various applications. With a length of 30.48 m and constructed from stranded copper, it ensures efficient signal transmission and durability.
Features & Benefits
Copper cable provides excellent conductivity for reliable performance
AWG 28/7 ensures compatibility with a range of devices
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for flexible installation options
Maximum operating temperature of 80 °C supports diverse environments
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Unscreened design simplifies installation and reduces costs
Complies with CE, RoHS, and UL standards for safety and reliability
Grey polyolefin jacket offers durability and resistance to wear
40 conductors with a pitch of 1.27 mm enable efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
What type of cable is this?
This is a flat ribbon cable designed for insulation displacement termination.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
