HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 20, 30.48 m Length
- RS Stock No.:
- 744-326
- Mfr. Part No.:
- 09180207006
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€593.80
(exc. VAT)
€730.37
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.80 |
*price indicative
- RS Stock No.:
- 744-326
- Mfr. Part No.:
- 09180207006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Twisted Pair | |
| Jacket Material | PVC | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 94 VW-1 | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 20 | ||
Conductor Type Twisted Pair | ||
Jacket Material PVC | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals UL 94 VW-1 | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
Twisted pair design reduces crosstalk for improved signal integrity
AWG 28/7 provides a balance of flexibility and performance
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for versatile installation options
Unshielded construction simplifies installation in non-interference environments
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in colder conditions
Compliant with RoHS and UL standards for safety and reliability
Multicolour jacket aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with safety standards?
Yes, it meets RoHS and UL standards for safety and reliability.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
