Molex Premo-Flex Series Ribbon Cable, 28, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 815-424
- Mfr. Part No.:
- 98267-0453
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€266.08
(exc. VAT)
€327.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.08 | €2.661 |
*price indicative
- RS Stock No.:
- 815-424
- Mfr. Part No.:
- 98267-0453
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Number of Conductors | 28 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Number of Conductors 28 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable connector delivers an efficient interconnection solution, designed specifically for use in versatile applications requiring reliability and performance in tight spaces.
1.00mm pitch for Compact connectivity in space-restricted designs
152.00mm cable length ensures flexibility and adaptability
Tin (Sn) plating enhances durability and improves connectivity
Active status indicates ongoing availability and support
28 circuits support complex connections without compromising performance
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
