3M 3302 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 30.5 m Length
- RS Stock No.:
- 105-5304
- Distrelec Article No.:
- 301-09-996
- Mfr. Part No.:
- 3302-16 100FT
- Manufacturer:
- 3M
Subtotal (1 reel of 30 metres)*
€104.98
(exc. VAT)
€129.13
(inc. VAT)
- Final 20 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €104.98 | €3.499 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 30 Metre(s)
€99.45
(exc. VAT)
€122.32
(inc. VAT)
- RS Stock No.:
- 105-5304
- Distrelec Article No.:
- 301-09-996
- Mfr. Part No.:
- 3302-16 100FT
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 16 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3302 | |
| Cable Length | 30.5m | |
| Standards/Approvals | UL | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 127 μm | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 127μm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 16 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3302 | ||
Cable Length 30.5m | ||
Standards/Approvals UL | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 127 μm | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 127μm | ||
- COO (Country of Origin):
- US
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
Features and Benefits
Connector to cable compatibility
Applications
Why Choose 3M?
Approvals
Warning
Related links
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length