3M 3302 Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 30.48 m Length

Subtotal (1 reel of 30 metres)*

€83.38

(exc. VAT)

€102.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€83.38€2.779

*price indicative

RS Stock No.:
105-5281
Distrelec Article No.:
304-08-839
Mfr. Part No.:
3302-10 100FT
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

10

American Wire Gauge

28AWG

Series

3302

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Cable Length

30.48m

Standards/Approvals

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Hi-Flex

No

Maximum Operating Temperature

105°C

Number of Strands

7

Conductor Material

Tin Plated Copper

Fire Behaviour

FT1 (Canada), VW-1 (Usa)

Core Strands

7 x 127 μm

Minimum Operating Temperature

-20°C

Size of Strands

127μm

COO (Country of Origin):
US

3M 3302 Series Ribbon Cable, 30.48m, 10 Ways - 3302-10 100FT


This ribbon cable is a high-quality interconnect solution designed for versatile applications within the electronics and automation fields. The 30.48m (100ft) length features a flat design with 10 ways, allowing for efficient signal transmission. Its construction uses 28 AWG stranded wire, optimising flexibility and longevity, while the unscreened cable is suitable for a variety of installations.

Features & Benefits


• Stranded construction enhances cable flexibility and lifespan

• Flat design allows easy routing in tight spaces

• Unterminated option facilitates tailored installation requirements

• Colour coding supports quick wire identification

• High-temperature operation rating up to +105 °C

• Flammability rated for improved safety in various environments

Applications


• Designed for use with IDC connectors

• Suitable for automation and control system wiring

• Employed in electronic devices requiring mass termination

• Ideal for demanding reliable signal integrity

What are the temperature ratings for this cable, and how do they impact its usage?


The cable can operate between -20 °C and +105 °C, making it suitable for both low and high-temperature environments, ensuring reliable performance across a wide range of applications.

How does the flammability rating influence the installation of this cable?


The flammability rating of VW-1 and FT1 indicates that the cable possesses properties that help resist ignition, enhancing safety in environments susceptible to fire hazards.

What type of connectors can be used with this cable?


This cable is compatible with a broad range of IDC connectors, making it versatile for different types of electronic assemblies and systems.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy