Molex Picoflex Series, PVC Wire Ribbon Cable, 100 mm Length, Picoflex IDC to Picoflex IDT

Subtotal (1 bag of 1000 units)*

€913.00

(exc. VAT)

€1,123.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.913€913.00

*price indicative

RS Stock No.:
161-9326
Mfr. Part No.:
92315-0410
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

PVC Wire

Connector Type A

Picoflex IDC

Product Type

Ribbon Cable

Connector Type B

Picoflex IDT

Connector Gender A

Female

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyester

Series

Picoflex

Cable Length

100mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series


Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.

Contact Material: Phosphor Bronze alloy, tin plated

Cable Insulation: Gray PVC

IDT housing Material: Nylon 6/6, UL 94V-0

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Related links