Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 304.8 mm Length
- RS Stock No.:
- 180-0016
- Mfr. Part No.:
- FFSD-05-D-12.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 415 unit(s) shipping from 09 November 2026
- Plus 42 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €11.28 |
| 25 - 99 | €10.73 |
| 100 - 249 | €10.19 |
| 250 - 499 | €9.66 |
| 500 + | €9.24 |
*price indicative
- RS Stock No.:
- 180-0016
- Mfr. Part No.:
- FFSD-05-D-12.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Number of Conductors | 10 | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Red | |
| Conductor Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Number of Conductors 10 | ||
American Wire Gauge 30AWG | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Red | ||
Conductor Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec Ribbon Cable, 2.3A Current Rating, Female Connectors - FFSD Series - FFSD-05-D-12.00-01-N
For seamless signal transmission between your circuit boards and peripheral devices, count on this ribbon cable from Samtec. It's terminated with IDC connectors that press on its wires for an airtight link, ensuring a reliable connection. The unit has a compact length of just 304.8mm, so it helps to keep your setup clutter-free. A pitch of 1.27mm between its contacts provides safe spacing to prevent them from touching each other, reducing the risk of short circuits. Thanks to its current rating of 2.3A, it's the right choice for low-power systems.
Features & Benefits
• Safe for use in demanding conditions, thanks to a broad operating temperature range of -40°C to +105°C
• Beryllium copper contacts are highly conductive to give you a reliable link
• Polarised design with a notch ensures you plug it in correctly
• PBT insulation keeps electrical hazards at bay
Applications
• Telecommunications
• Consumer electronics
• Military equipment
What headers does this cable mate with?
This versatile unit mates with a number of headers, including those in the FTS, FTSH, EHF, SHF and ESHF series.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
