Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 304.8 mm Length
- RS Stock No.:
- 180-0026
- Mfr. Part No.:
- FFSD-13-D-12.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.19
(exc. VAT)
€21.14
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.19 |
| 10 - 49 | €16.40 |
| 50 - 99 | €15.61 |
| 100 - 249 | €14.92 |
| 250 + | €14.26 |
*price indicative
- RS Stock No.:
- 180-0026
- Mfr. Part No.:
- FFSD-13-D-12.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Number of Conductors | 26 | |
| American Wire Gauge | 30AWG | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Number of Conductors 26 | ||
American Wire Gauge 30AWG | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Samtec FFSD Series Ribbon Cable, 30 AWG, 26-Way - FFSD-13-D-12.00-01-N
This Samtec ribbon cable with the model number is a high quality and reliable flat ribbon cable designed for various industrial applications. With a pitch of 1.27 mm and a current rating of 2.3 A, this cable offers outstanding performance and durability.
Features & Benefits
• Flat ribbon cable design for easy installation and organisation
• Female connectors on both ends for secure connections
• 30 AWG wire gauge for efficient power transmission
• RoHS compliant for environmentally friendly operation
• Operating temperature range from 40°C to +105°C for versatile use
Applications
• Ideal for use in automation systems
• Suitable for electrical and mechanical equipment installations
• Perfect for integrating into electronics projects
• Used in industrial machinery for data transmission
Can it withstand high currents?
Yes, this ribbon cable has a high current rating of 2.3 A.
Is it RoHS compliant?
Yes, this cable is designed to be RoHS compliant for environmental sustainability.
Will it work in a wide temperature range?
Yes, this cable can operate effectively in temperatures ranging from -40°C to +105°C.
Can it be used with female connectors?
Yes, this ribbon cable comes with female connectors on both ends for easy connections.
Does it have a specific pitch measurement?
Yes, this ribbon cable has a pitch of 1.27 mm for precise connections.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
