Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 609.6 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.01

(exc. VAT)

€24.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.01
10 - 49€19.08
50 - 99€18.23
100 - 249€17.59
250 +€16.99

*price indicative

RS Stock No.:
180-0063
Mfr. Part No.:
FFSD-13-D-24.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

26

Series

FFSD

Jacket Material

Polybutylene Terephthalate

Cable Length

609.6mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Samtec FFSD Series Ribbon Cable, 30 AWG, 2.3A Current Rating - FFSD-13-D-24.00-01-N


This product features a robust operating temperature range of -40 °C to +105 °C, ensuring reliability in various environments. The assembly length is a minimum of 2 inches, making it suitable for compact installations.

Features & Benefits


• 30AWG wire for efficient power transmission

• Terminated design for easy connectivity and reliability

• Flat configuration facilitates space-saving installations

• RoHS compliant to ensure environmental safety

Applications


• Used with automation and control systems

• Ideal for computer and telecommunications equipment

• Suitable for medical devices requiring precise interconnects

• Utilised in consumer electronics for signal transmission

Can it handle high-current applications and connect with other connector types?


Yes, it supports up to 2.3A per pin and is compatible with various connector series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy