Samtec FFMD Series Ribbon Cable, Flat, 1.27 mm Pitch

Subtotal (1 tube of 55 units)*

€222.86

(exc. VAT)

€274.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
55 +€4.052€222.86

*price indicative

RS Stock No.:
180-4729
Mfr. Part No.:
FFMD-05-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

215V ac, 304V ac

American Wire Gauge

30AWG

Jacket Material

Glass Filled Polyester

Series

FFMD

Standards/Approvals

RoHS Compliant

Jacket Colour

Red

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
.050" (1.27 mm) pitch

All common pin counts from 3 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Double ended with termination to socket strip available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy