Samtec FFMD Series Ribbon Cable, Flat IDC Wire, 1.27 mm Pitch
- RS Stock No.:
- 197-6570
- Mfr. Part No.:
- FFMD-25-01
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 80 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 16 units)*
€144.26
(exc. VAT)
€177.44
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 64 | €9.016 | €144.26 | - |
| 80 - 144 | €8.177 | €130.83 | 9% |
| 160 - 304 | €7.366 | €117.86 | 18% |
| 320 + | €7.123 | €113.97 | 20% |
*price indicative
- RS Stock No.:
- 197-6570
- Mfr. Part No.:
- FFMD-25-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat IDC Wire | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 215V ac, 304V ac | |
| American Wire Gauge | 30AWG | |
| Series | FFMD | |
| Jacket Material | Glass Filled Polyester | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat IDC Wire | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 215V ac, 304V ac | ||
American Wire Gauge 30AWG | ||
Series FFMD | ||
Jacket Material Glass Filled Polyester | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFMD series tiger eye IDC ribbon cable assembly with 25 pins per row. It has phosphor bronze as terminal material and PBT as insulator material.
Current rating 2.5A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 2 in Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
