3M 3302 Series Flat Ribbon Cable, 60-Way, 1.27mm Pitch, 30m Length
- RS Stock No.:
- 190-2043
- Mfr. Part No.:
- 3302-60 100FT
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-2043
- Mfr. Part No.:
- 3302-60 100FT
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.
Features and Benefits
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.
Connector to cable compatibility
This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL; CSA
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length