3M 3302 Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
- RS Stock No.:
- 190-2038
- Mfr. Part No.:
- 3302-14 100FT
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-2038
- Mfr. Part No.:
- 3302-14 100FT
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 14 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Series | 3302 | |
| Length | 30m | |
| Width | 17.78 mm | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Multicoloured | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Number of Strands | 7 | |
| Voltage Rating | 300 V | |
| Capacitance | 46.248pF/m | |
| Size of Strands | 0.127 mm | |
| Operating Temperature Range | -20 → +105 °C | |
| Characteristic Impedance | 105 Ω | |
| Core Strands | 7/0.127 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 14 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series 3302 | ||
Length 30m | ||
Width 17.78 mm | ||
Conductor Strand Type Stranded | ||
Sheath Colour Multicoloured | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Number of Strands 7 | ||
Voltage Rating 300 V | ||
Capacitance 46.248pF/m | ||
Size of Strands 0.127 mm | ||
Operating Temperature Range -20 → +105 °C | ||
Characteristic Impedance 105 Ω | ||
Core Strands 7/0.127 mm | ||
3M Ribbon Cable, 30m Length, 14 Way - 3302 Series - 3302-14 100FT
When you need a flexible and reliable connection, turn to this ribbon cable from 3M. The conductors are colour-coded for easy organisation and identification of your connections. It comes unterminated in a length of 30 metres, so you can use it whole or cut it down as needed. The stranded copper wires and PVC (polyvinyl chloride) jacket means the cable is pliable and durable, while the flat ribbon makes it easier to slot into narrow spaces. Use it inside electronics as well as for connecting moving equipment.
• Wide operating temperature range between -20°C and +105°C for use in extreme applications
• 14-way cable for mass termination of conductors with IDC (insulation-displacement contact) connectors
• Zippable cable for easy branching of connections and use in discrete wiring applications
Applications
• Robotics and industrial automation
• Testing and measuring equipment
• Electronics industry
• Computing and telecommunications
What IDC connectors can I use with this ribbon cable?
This ribbon cable is compatible with many 1.27mm IDC connectors to give you flexibility. It works with 3M connectors, such as the cable-mount socket (323-7845) and D-sub plug (121-0040).
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.
Features and Benefits
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.
Connector to cable compatibility
This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL; CSA
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length