3M 3811 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch
- RS Stock No.:
- 190-2070
- Mfr. Part No.:
- 3811/20-100
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2070
- Mfr. Part No.:
- 3811/20-100
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
3M 10 Way Colour 1.27mm Ribbon Cable
From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• Mass termination to various IDC connectors due to the 0.50 in. centres
• Higher power levels using 26AWG wire
• Stranded wire providing flexible and extended product life
• Zippable
• Colour coded
• PVC material
• Tinned stranded copper conductors
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Standards
UL, RoHS
Related links
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3770 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length