3M 3759 Series Ribbon Cable, Round, 1.27 mm Pitch, 64, 30 m Length
- RS Stock No.:
- 192-5073
- Mfr. Part No.:
- 3759-64
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 reel of 30 metres)*
€503.52
(exc. VAT)
€619.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €16.784 | €503.52 |
*price indicative
- RS Stock No.:
- 192-5073
- Mfr. Part No.:
- 3759-64
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 64 | |
| Series | 3759 | |
| Conductor Type | Stranded | |
| Jacket Material | TPE | |
| Cable Length | 30m | |
| Standards/Approvals | UL | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Size of Strands | 36AWG | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 x 36AWG | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 64 | ||
Series 3759 | ||
Conductor Type Stranded | ||
Jacket Material TPE | ||
Cable Length 30m | ||
Standards/Approvals UL | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Size of Strands 36AWG | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 x 36AWG | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
3M 1.27 mm pitch round jacketed ribbon cables - 3759 type
From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.
Features and Benefits
• Highly flexible
• Space saving
• Robust
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL and CSA
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Flat Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Flat Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Flat Cable 1.27 mm Pitch 30 m Length