Samtec FFSD Series Ribbon Cable, 10, 18 in Length
- RS Stock No.:
- 196-6750
- Mfr. Part No.:
- FFSD-05-D-18.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.54
(exc. VAT)
€15.42
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.54 |
| 10 - 24 | €11.81 |
| 25 - 49 | €11.45 |
| 50 - 99 | €10.69 |
| 100 + | €10.32 |
*price indicative
- RS Stock No.:
- 196-6750
- Mfr. Part No.:
- FFSD-05-D-18.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Series | FFSD | |
| Cable Length | 18in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Series FFSD | ||
Cable Length 18in | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 10 | ||
The Samtec FFSD series cable features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications.
Insulator material made up of PBT
Wire support of 30 AWG
Current Rating of 2.3A per pin
Operating Temperature Range -40°C to +105°C
Related links
- Samtec FFSD Series Ribbon Cable 15 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 0.05 in Pitch 63.5 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
