Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 100 mm Length

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

€10.54

(exc. VAT)

€12.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.54-
10 - 49€8.4320%
50 - 99€7.4928%
100 - 249€7.2930%
250 +€7.1132%

*price indicative

RS Stock No.:
901-1674
Mfr. Part No.:
FFSD-05-D-04.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

63V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

10

Series

FFSD

Conductor Type

Stranded

Jacket Material

PVC

Cable Length

100mm

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Hi-Flex

No

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

Fire Behaviour

UL 94 V-0

Maximum Operating Temperature

105°C

Samtec Ribbon Cable, 2.3A Current Rating, Beryllium Copper Contact Material - FFSD Series - FFSD-05-D-04.00-01-N


Opt for an organised wiring solution with this ribbon cable from Samtec. It's made up of multiple conductors lined up parallel to each other for linking to different terminal ports. Thanks to its 10-way design, this double-row unit offers enough room to arrange a multi-power and multi-signal transmission system. As it's pre-terminated with Tiger Eye IDC connectors on both ends, you can quickly plug it into your socket without the hassle of terminating the connection points.

Features & Benefits


• Gold-plated contacts resist corrosion

• Integrated polarising notch for accurate mating

• Length of 100mm suits short-range connections

• Wide operating temperature range of -40°C to +105°C makes it suitable for use in harsh environments

• Current rating of 2.3A enables performance in low-power systems

Applications


• Consumer electronics

• Robotics

• Computer peripherals

• Aerospace engineering

Is this cable insulated?


Yes, this cable comes with durable PBT insulation between the conductors that delivers protection from electrical hazards.

What's the pitch size of this cable?


This cable has a pitch of 1.27mm, which ensures adequate spacing to prevent short circuits for increased safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy