Samtec FFMD Series Ribbon Cable, Flat, 1.27 mm Pitch
- RS Stock No.:
- 196-9857
- Mfr. Part No.:
- FFMD-08-01
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.84
(exc. VAT)
€7.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.84 |
| 10 + | €5.70 |
*price indicative
- RS Stock No.:
- 196-9857
- Mfr. Part No.:
- FFMD-08-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 215V ac, 304V ac | |
| American Wire Gauge | 30AWG | |
| Series | FFMD | |
| Jacket Material | Glass Filled Polyester | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 215V ac, 304V ac | ||
American Wire Gauge 30AWG | ||
Series FFMD | ||
Jacket Material Glass Filled Polyester | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The Samtec FFMD-08-01 is a FFMD series Tiger Eye IDC ribbon cable. This cable has an optional strain relief. Its terminal is made up of phosphor bronze.
Insulator material is PBT
Contact is BeCu (-T)
Wire is 30AWG
Operating temperature range is from 40°C to +105°C
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 2 in Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
