Samtec FFTP Series Ribbon Cable, IDC, 1.27 mm Pitch, 457.2 mm Length
- RS Stock No.:
- 197-0040
- Mfr. Part No.:
- FFTP-25-D-18.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.64
(exc. VAT)
€45.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.64 |
| 5 - 24 | €32.28 |
| 25 - 49 | €30.13 |
| 50 - 99 | €27.11 |
| 100 + | €26.08 |
*price indicative
- RS Stock No.:
- 197-0040
- Mfr. Part No.:
- FFTP-25-D-18.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | IDC | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Series | FFTP | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 457.2mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type IDC | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Series FFTP | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 457.2mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec FFTP-25-D-18.00-01-N is a FFTP series Tiger Eye IDC Twisted Pair Cable. This pair cable has high-reliability Tiger Eye contacts. Also it has mating shrouded terminal strips and ejector headers.
Insulator material: PBT
Contact (FFTP):BeCu
Terminal: phosphor bronze
Related links
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 460 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 450 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
- Samtec FFTP Series Ribbon Cable 460 mm Length
- Samtec FFTP Series Ribbon Cable Assembly 1.27 mm Pitch, 2
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 457.2 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
