Samtec FFTP Series Ribbon Cable, Flat, 1.27 mm Pitch, 5, 460 mm Length
- RS Stock No.:
- 180-0070
- Mfr. Part No.:
- FFTP-05-D-18.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.92
(exc. VAT)
€22.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.92 |
| 10 - 49 | €17.15 |
| 50 - 99 | €16.41 |
| 100 - 249 | €15.77 |
| 250 + | €15.14 |
*price indicative
- RS Stock No.:
- 180-0070
- Mfr. Part No.:
- FFTP-05-D-18.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 5 | |
| Series | FFTP | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 460mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 5 | ||
Series FFTP | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 460mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin | ||
.050" (1.27 mm) pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Mating shrouded terminal strips and ejector headers
Polarization key
Related links
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 460 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch, 457.2 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 450 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
