Samtec FFTP Series Ribbon Cable Assembly, Twisted Pair, 1.27 mm Pitch, 2
- RS Stock No.:
- 197-0079
- Mfr. Part No.:
- FFTP-08-D-18.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.32
(exc. VAT)
€24.99
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.32 |
| 5 - 24 | €17.91 |
| 25 - 49 | €16.73 |
| 50 - 99 | €15.06 |
| 100 + | €13.57 |
*price indicative
- RS Stock No.:
- 197-0079
- Mfr. Part No.:
- FFTP-08-D-18.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Twisted Pair | |
| Product Type | Ribbon Cable Assembly | |
| Pitch | 1.27mm | |
| Number of Conductors | 2 | |
| American Wire Gauge | 30AWG | |
| Series | FFTP | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | File No. E111594, RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Twisted Pair | ||
Product Type Ribbon Cable Assembly | ||
Pitch 1.27mm | ||
Number of Conductors 2 | ||
American Wire Gauge 30AWG | ||
Series FFTP | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals File No. E111594, RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin | ||
The Samtec FFTP-08-D-18.00-01-N is a FFTP series Tiger Eye IDC Twisted Pair Cable. This pair cable has high-reliability Tiger Eye contacts. Also it has mating shrouded terminal strips and ejector headers.
Insulator material is PBT
Contact (FFTP) is BeCu
Terminal is phosphor bronze
Related links
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 450 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch, 457.2 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 460 mm Length
- Samtec FFTP Series Ribbon Cable 460 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
