Samtec TCMD Series Ribbon Cable, Flat, 2 mm Pitch, 3.175 mm Length

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.39-
10 +€4.7412%

*price indicative

RS Stock No.:
198-2628
Mfr. Part No.:
TCMD-12-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

2mm

American Wire Gauge

28AWG

Conductor Type

Stranded

Series

TCMD

Jacket Material

PVC

Cable Length

3.175mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

COO (Country of Origin):
CR
Samtec TCMD series cable is a 2in high reliability IDC ribbon header cable.

Black glass filled polyester for insulation

Terminals are made up of Phosphor Bronze

Current rating of 2.6A per pin

Operating Temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy