Samtec IDSS Series Ribbon Cable, Flat, 1.27 mm Pitch, 127 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.90
10 - 49€7.29
50 - 99€6.90
100 - 249€6.55
250 +€6.11

*price indicative

RS Stock No.:
200-0191
Mfr. Part No.:
IDSS-16-D-05.00-G
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

425V ac, 600V ac

American Wire Gauge

28AWG

Jacket Material

Glass Filled Polyester

Conductor Type

Stranded

Series

IDSS

Cable Length

127mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

1

The Samtec IDSS series is slim body flat ribbon cable. Ribbon cables are used for internal peripherals in computers & for PCB board connections.

Insulator material: black glass filled polyester

Current rating (IDSD/TST): 3.4 A per pin(2 pins powered)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy