Samtec IDSS Series Ribbon Cable, Flat Ribbon, 2.54 mm Pitch, 1, 127 mm Length
- RS Stock No.:
- 208-8733
- Mfr. Part No.:
- IDSS-08-D-05.00-G
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.34 |
| 10 - 49 | €4.04 |
| 50 - 99 | €3.68 |
| 100 - 249 | €3.38 |
| 250 + | €3.14 |
*price indicative
- RS Stock No.:
- 208-8733
- Mfr. Part No.:
- IDSS-08-D-05.00-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Voltage | 425V ac | |
| Number of Conductors | 1 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Glass Filled Polyester | |
| Series | IDSS | |
| Conductor Type | Stranded | |
| Cable Length | 127mm | |
| Standards/Approvals | UL, RoHS | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Voltage 425V ac | ||
Number of Conductors 1 | ||
American Wire Gauge 28AWG | ||
Jacket Material Glass Filled Polyester | ||
Series IDSS | ||
Conductor Type Stranded | ||
Cable Length 127mm | ||
Standards/Approvals UL, RoHS | ||
Jacket Colour Black | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
The Samtec Wire to Board Cable has .100" (2.54 mm) pitch size.
.100" (2.54 mm) pitch
Any pin count from 2 to 36
Wide variety of wiring options including reverses, daisy chains, etc.
Gray and color coded cable
Mating shrouded terminal strips and ejector headers
Related links
- Samtec IDSS Series Ribbon Cable 1.27 mm Pitch, 127 mm Length
- Samtec IDSS Series Ribbon Cable 2.54 mm Pitch, 457.2 mm Length
- Samtec IDSS Series Ribbon Cable 2.54 mm Pitch, 1
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec IDSS Series Ribbon Cable 2.54 mm Pitch, 146.05 mm Length
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
