Samtec IDSS Series Ribbon Cable, Flat Ribbon, 2.54 mm Pitch, 1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.13

(exc. VAT)

€7.54

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 377 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.13
10 - 49€5.70
50 - 99€5.20
100 - 249€4.79
250 +€4.42

*price indicative

RS Stock No.:
208-8732
Mfr. Part No.:
IDSS-05-D-06.00-G
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Pitch

2.54mm

Voltage

425V

Number of Conductors

1

American Wire Gauge

28AWG

Jacket Material

Glass Filled Polyester

Conductor Type

Stranded

Series

IDSS

Standards/Approvals

UL, RoHS

Jacket Colour

Black

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The Samtec Wire to Board Cable has .100" (2.54 mm) pitch size.

.100" (2.54 mm) pitch

Any pin count from 2 to 36

Wide variety of wiring options including reverses, daisy chains, etc.

Gray and color coded cable

Mating shrouded terminal strips and ejector headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy