Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 20, 4 in Length
- RS Stock No.:
- 481-4752
- Mfr. Part No.:
- FFSD-10-D-04.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €18.58 |
| 25 - 74 | €16.74 |
| 75 - 199 | €15.78 |
| 200 - 399 | €13.90 |
| 400 + | €13.00 |
*price indicative
- RS Stock No.:
- 481-4752
- Mfr. Part No.:
- FFSD-10-D-04.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Series | FFSD | |
| Cable Length | 4in | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Series FFSD | ||
Cable Length 4in | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
Samtec Ribbon Cable, 0.5A Current Rating, 2.64 to 3.17mm Insertion Depth - FFSD Series - FFSD-10-D-04.00-01-N
Looking to link internal components in your application? Grab this ribbon cable from Samtec for hassle-free connection of peripherals inside a system. Its Tiger Eye contacts form secure interfaces that won't come loose, even in heavy-duty installations. The unit keeps its cool in harsh industrial conditions, thanks to a wide operating temperature range between -40°C and +105°C. Highly conductive beryllium copper contacts get signals from one point to the next without skipping a beat.
Features & Benefits
• Pre-terminated connectors save time and effort
• Pitch of 1.27mm for compatibility with standard components
• Flexible design for ease of installation in tight spaces
• Polarised contacts prevent incorrect mating to reduce the risk of damage
Applications
• Computer assemblies
• Industrial control panels
• Robotics
• Medical imaging equipment
How many circuits does this ribbon cable accommodate?
It's a 20-way unit, so it routes multiple circuits to help you simplify complex layouts.
Can I run connections from one component to another by using multiple ribbon cables?
Yes, this product lets you create daisy-chain links to connect more than one component for versatility.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 381 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
